ESD Control | Cleanroom & PCB Prototyping | RS
最近搜索

    ESD Control, Cleanroom & PCB Prototyping

    PCB is an abbreviation of printed circuit boards. Engineers will design a prototype board before it is manufactured therefore having the ability to detect flaws early on and quickly pinpoint which components need adjusting. Without prototyping, uncovering errors and flaws can cause inadequate performance which is time consuming and could extend a projects time frame, leading to lost revenue and unhappy customers.

    PCBs are an integral part of many electronic devices and if there is inadequate performance after production it can be costly. Prototyping PCBs before production can help avoid this as the circuit board prototype can be tested to make sure it is working properly before moving on to a more complex design and eventually full quantity production. Prototype assembly and test gives you feedback on the strength of your circuit, PCB layout design and whether the design meets all the requirements for which it is intended e.g. functional, performance, physical requirements.

    Why use a PCB Prototype?

    Using a PCB prototype service over a standard PCB manufacturing production run can save time, money and also produce a more superior product at the end. When a new PCB design is being developed it will go through a number of tests which need to happen quickly otherwise this could result in lost revenue. Engineers also use prototype PCBs to test single functions of a more complex product that contains multiple PCBs. If these test functions are not looked at individually and there is a performance issue later on, the engineer will not be able to easily identify which board is causing the problem. Finding this out could take time and resources that could have been saved by prototyping the individual functions. Prototyping is worth considering if the following conditions apply:

    • New products
    • Quality and design testing
    • Complex components
    • Modeling purposes

    PCB Prototype Applications

    PCBs connect components through various related circuits and come in different variations allowing them to perform under a wide range of circumstances. Areas include:

    • Consumer electronics
    • Medical devices
    • Automotive components
    • Industrial equipment
    • Lighting technologies
    • Aerospace instrumentation

    RS PCB Prototyping area covers the following areas:

    • EMI and RFI Shielding Materials
    • PCB Cleaning
    • Metal fabrication, cutting, punching, forming and drilling
    • PCB etching and developing
    • PCB handling
    • PCB spacers, pillars and supports

    2825 產品顯示為 ESD Control, Cleanroom & PCB Prototyping

    1 142
    • RS庫存編號 838-1174
    • 製造零件編號 ECWS61M-1
    HK$112.00
    • RS庫存編號 286-9577
    • 製造零件編號 Z01V-4G7L1-11000-E000
    个(每带 180 )
    HK$2.281
    • RS庫存編號 184-2150
    • 製造零件編號 960150084
    个(每托盘 25 )
    HK$2.256
    • RS庫存編號 100-4340
    HK$85.60
    • RS庫存編號 241-8065
    HK$1,121.80
    • RS庫存編號 356-2365
    毎包:50 个
    HK$359.20
    • RS庫存編號 663-3334
    • 製造零件編號 MDLSP1-02M-01
    个(每托盘 40 )
    HK$1.92
    • RS庫存編號 433-826
    • 製造零件編號 01-3939
    HK$156.71
    • RS庫存編號 218-9178
    • 製造零件編號 AM20
    HK$162.80
    • RS庫存編號 176-8214
    • 製造零件編號 9774025151R
    个(每托盘 10 )
    HK$9.21
    • RS庫存編號 788-4814
    • 製造零件編號 S1791-42R
    个(每托盘 10 )
    HK$4.35
    • RS庫存編號 287-7385
    HK$271.70
    • RS庫存編號 392-141
    HK$59.90
    • RS庫存編號 787-0320
    • 製造零件編號 36.PCSA-2.2
    HK$669.00
    • RS庫存編號 230-2046
    • 製造零件編號 9774005243R
    HK$6.25
    • RS庫存編號 176-8405
    • 製造零件編號 9774100151R
    个(每托盘 10 )
    HK$6.65
    • RS庫存編號 125-0302
    HK$103.10
    • RS庫存編號 286-9578
    • 製造零件編號 Z01V-4G7L1-11000-E000
    个(每托盘 10 )
    HK$2.63
    • RS庫存編號 457-655
    毎管:5 个
    HK$278.80
    • RS庫存編號 681-1231
    HK$1,480.80
    每頁顯示的結果